EPCOS Thermistor, 10Ω Resistance, NTC Type, 21 x 7mm

Bulk discount available

Subtotal (1 unit)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 66 unit(s) shipping from 03 November 2025
  • Plus 138 unit(s) shipping from 03 November 2025
  • Plus 476 unit(s) shipping from 10 November 2025
Units
Per unit
1 - 24£1.50
25 - 49£1.42
50 - 99£1.28
100 - 249£1.19
250 +£1.07

*price indicative

Packaging Options:
RS Stock No.:
211-8002
Mfr. Part No.:
B57364S0100M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57236S0

Temperature Coefficient Type

NTC

Thermal Time Constant

100s

Resistance @ 25 °C

10Ω

Tolerance

±20%

Maximum Power Rating

5100mW

Depth

7mm

Dimensions

21 x 7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
CN

Epcos Current Limiting S235/S236/S237/S364 Series


Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire

Approvals

UL recognised

Related links