- RS Stock No.:
- 206-9045
- Mfr. Part No.:
- M204SD01AA
- Brand:
- Futaba
Discontinued product
- RS Stock No.:
- 206-9045
- Mfr. Part No.:
- M204SD01AA
- Brand:
- Futaba
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Alphanumeric
Intelligent alphanumeric dot-matrix vacuum fluorescent displays using an emissive technology.
Wide viewing angle
Bright blue-green fluorescent image
4, 5 or 6 luminance levels
Integral display controller, drivers and dc/dc converter
Over 220 characters and symbols
Serial or parallel interface
All of the displays use our green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red.
Bright blue-green fluorescent image
4, 5 or 6 luminance levels
Integral display controller, drivers and dc/dc converter
Over 220 characters and symbols
Serial or parallel interface
All of the displays use our green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red.
Futaba Alphanumeric VFD
Specifications
Attribute | Value |
---|---|
Viewing Area Dimensions | 89.65 x 32mm |
Viewing Area Width | 89.65mm |
Viewing Area Height | 32mm |
Display Matrix | 7 x 5 |
Character Matrix | 4 Rows by 20 Characters |
Character Set | ASCII |
Display Colours | Green |
Interface Type | Parallel, Serial |
Characters per Row | 20 |
Character Rows | 4 |
External Dimensions | 70 x 135 x 30mm |
External Depth | 30mm |
External Height | 70mm |
External Width | 135mm |
Supply Current | 750mA |
Minimum Supply Voltage | 4.5V dc |
Supply Voltage Range | 4.5 → 5.5 V dc |
Maximum Supply Voltage | 5.5V dc |