- RS Stock No.:
- 190-9100
- Mfr. Part No.:
- B41570E9109Q000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 190-9100
- Mfr. Part No.:
- B41570E9109Q000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B41570 Series
Sikorel® aluminium electrolytics capacitors designed to give long operational life
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125 °C after removal of the insulating sleeve
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125 °C after removal of the insulating sleeve
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 100V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 64.3 (Dia.) x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 64.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 20000h |
Series | B41570 |
Equivalent Series Resistance | 15mΩ |
Ripple Current | 16A |
Tolerance | -10 to +30% |
Priced to Clear | Yes |
- RS Stock No.:
- 190-9100
- Mfr. Part No.:
- B41570E9109Q000
- Brand:
- EPCOS