- RS Stock No.:
- 190-8983
- Mfr. Part No.:
- B41550E9478Q000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 190-8983
- Mfr. Part No.:
- B41550E9478Q000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B41550 Series
High performance capacitors for a variety of applications which require high current combined with high voltage
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 100V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 51.6 (Dia.) x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Equivalent Series Resistance | 29mΩ |
Tolerance | -10 to +30% |
Series | B41550 |
Ripple Current | 10A |