Fischer Elektronik
      Heatsink, 1K/W, 100 x 80 x 78.6mm
      Product Details

      SK 89 Extrusion Heatsink

      The SK 89 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 75 mm and 100 mm lengths. The SSR types can be snapped straight onto the 35 mm DIN rail, and threaded holes are also provided for mounting components.

      //media.rs-online.com/t_line/LD189826-01.gif
      //media.rs-online.com/t_line/LD189826-10.gif
      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Length100mm
      Width80mm
      Height78.6mm
      Dimensions100 x 80 x 78.6mm
      Thermal Resistance1K/W
      ColourBlack
      Select all
      Customer reviews

      Add a review - Log In

      7 in stock for FREE next working day delivery
      52 available from Europe for delivery within 1 working day(s)
      £9.80
      Price Each
      1 - 24
      £9.80
      25 - 99
      £8.82
      100 - 249
      £7.88
      250 - 499
      £7.31
      500 +
      £7.00
      Quantity
      Units
      Check stock levels
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 189-8252
        Description Heatsink, 1K/W, 100 x 80 x 78.6mm
        Manufacturer/Brand: Fischer Elektronik
        Mfr. Part No. SK89-100-SA
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jun 29, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201