- RS Stock No.:
- 188-9236
- Mfr. Part No.:
- MDF36
- Brand:
- Roxburgh EMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-9236
- Mfr. Part No.:
- MDF36
- Brand:
- Roxburgh EMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Roxburgh MDF series single phase industrial motor drive filters
Roxburgh MDF series single phase industrial motor drive filters are compact, high performance and cost-effective EMC filters. Suitable for applications such as inverter drives, servo drives and high noise environments.
Approvals
IEC950; VDE0871; EN55011; EN55022
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 36A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Stud |
Number of Phases | 1 |
Series | MDF |
Operating Frequency | 60Hz |
Length | 174mm |
Depth | 120mm |
Height | 55mm |
Dimensions | 174 x 120 x 55mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 110 mA |
Maximum Operating Temperature | +85°C |
Resistance | 3.8mΩ |
Power Loss | 5W |
Standards Met | UL 1283 |
Related links
- EPCOS Flange Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter, Single Phase
- Roxburgh EMC Flange Mount RFI Filter, Stud 3 Phase
- Roxburgh EMC Freestanding RFI Filter Single Phase
- Roxburgh EMC Panel Mount RFI Filter, Single Phase
- Roxburgh EMC Screw, Single Phase
- Deltron 480 V 60Hz Stud, Single Phase