This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
188-2960
Description
SC Al elect,cap,rad wire end,3.3uF 16V
Manufacturer/Brand:
Sanyo
Mfr Part No.
16SC3R3M
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 4, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Capacitance Value
3.3μF
Construction
Radial
Equivalent Series Resistance
0.28Ω
Lead Diameter
0.45mm
Lead Pitch For Radial
2mm
Leakage Current
0.53μA
Lifetime
2000Hours
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-55°C
Mounting
Through Hole
Product Diameter
4mm
Product Height
7.8mm
Ripple Current
500mA
Tolerance
20%
Type
OS-CON
Voltage
16V dc
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Alternative for SC Al elect,cap,rad wire end,3.3uF 16V
Radial wire ended solid aluminium electrolytic capacitors specifically designed for noise limiter circuits and switching power applications Ideal for replacing standard electrolytics in power supplies wider operating temperature range Smaller case size Low effective series resistance (ESR)