Molex MicroClasp Series Straight Through Hole PCB Header, 7 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-131P
- Mfr. Part No.:
- 55932-0710
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 188-131P
- Mfr. Part No.:
- 55932-0710
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Single Row Vertical Header with Boss
A range of 2.00mm Pitch MicroClasp™ Wire-to-Board Headers with Boss.
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Specifications
Attribute | Value |
---|---|
Series | MicroClasp |
Pitch | 2.0mm |
Number of Contacts | 7 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Current Rating | 3.0A |
Series Number | 55932 |
Voltage Rating | 250.0 V |