- RS Stock No.:
- 186-6788
- Mfr. Part No.:
- 22035000 TSH 35
- Brand:
- Bopla
740 In stock - FREE next working day delivery available
1125 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.73
(exc. VAT)
£4.48
(inc. VAT)
Units | Per unit |
1 - 9 | £3.73 |
10 - 14 | £3.58 |
15 + | £3.42 |
- RS Stock No.:
- 186-6788
- Mfr. Part No.:
- 22035000 TSH 35
- Brand:
- Bopla
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bopla Universal DIN Rail Holder TSH 35
The TSH 35 Din rail holder, for use with all Bopla enclosures that support DIN rails. This DIN rail holder consists of a base and a bolt, the bolt can be snapped into the base in various positions. It is fitted approximately in the middle of the enclosure, and the bolt projecting from the enclosure base can be disconnected from the rail by means of a screwdriver.
How to assemble
For assembly, insert the screws from the inside of the enclosure this guarantees full insulation protection. On small enclosures, the part of the bolt which projects upwards can be pinched off. In the case of very wide enclosures, it may be necessary to fit two DIN rail holders.
Features and Benefits
Material: Polyamide
Holder consists of two pieces - the foot and the latch
Colour: Black
Ideal for use with enclosure heights between 70 mm and 160 mm
Holder consists of two pieces - the foot and the latch
Colour: Black
Ideal for use with enclosure heights between 70 mm and 160 mm
Whats in the box?
1 DIN rail holder, screws for enclosure mounting
Typical Applications
Bopla Universal DIN rail holder TSH 35 are typical used in general purpose enclosures that support Top Hat DIN Rail applications
Specifications
Attribute | Value |
---|---|
Type | DIN Rail Holder |
Length | 122mm |
For Use With | TS 35 (Top Hat DIN Rail) |
Width | 88mm |
Material | Polyamide |
Dimensions | 122 x 88 x 18mm |
Height | 18mm |
Colour | Black |
- RS Stock No.:
- 186-6788
- Mfr. Part No.:
- 22035000 TSH 35
- Brand:
- Bopla
Related links
- Phoenix Contact Electronic Housing Enclosure Type ME Series ...
- RS PRO Extended Walls Sides 88 x 90 x 58mm, Polycarbonate DIN Rail...
- Heatsink 2.5K/W, 50 x 88 x 25mm
- Bopla ABS DIN Rail Holder for Use with Bocard Enclosure, 30 x 5 x 43.5mm
- Phoenix Contact Upper Part Enclosure Type ICS50 Series Polyamide...
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- Heatsink 75 x 88 x 35mm
- Legrand Plastic Junction Box 88 x 88 50mm