The Hongfa 2-pole non-latching surface mount relay is actuated with the help of a 24VDC coil and up to 6A DC/AC current through the coil for the relay to switch positions. It is a safety multi-contact relay. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
Environmental friendly product SMT and DIP types available Service temperature range between -40°C and 85°C High mechanical endurance and life expectancy of 10M cycles High surge withstand voltage up to 10KVAC Resistant to vibration and abrasion Low power consumption Offers excellent board space saving
Applications
Used as a control device Automotive industry Household appliances Industrial machinery Telecommunication
Attribute
Value
Coil Voltage
24V dc
Mounting Type
Surface Mount
Number of Poles
1
Coil Resistance
1.6 kΩ
Switching Current
6A
Coil Power
360mW
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Maximum Switching Voltage DC
30V
Maximum Switching Voltage AC
400V
Maximum Switching Power AC
1.5 kVA
Life
1 x 10^7 cycles
Length
40mm
Isolation Coil To Contact
10kV
Maximum Operating Temperature
+85°C
Height
24mm
Series
HFA4
Contact Material
Silver Alloy
Maximum Switching Power DC
180 W
Minimum Operating Temperature
-40°C
Depth
13mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.