XP Power RDE03 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 172-3094
- Mfr. Part No.:
- RDE0324D15
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 172-3094
- Mfr. Part No.:
- RDE0324D15
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Regulated Single & Dual Output
Wide 4:1 Input Range
Covers 72 & 110 VDC for Rail Applications
3000 VAC Isolation
Operating Temperature -40 °C to +105 °C
No External Filter Required
3 Year Warranty
Wide 4:1 Input Range
Covers 72 & 110 VDC for Rail Applications
3000 VAC Isolation
Operating Temperature -40 °C to +105 °C
No External Filter Required
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 3kV dc |
Width | 20.3mm |
Depth | 12mm |
Length | 31.8mm |
Railway Approved | Yes |
Series | RDE03 |
Load Regulation | ±1% |
Efficiency | 84% |
Maximum Temperature | +105°C |
Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 |
Minimum Temperature | -40°C |