- RS Stock No.:
- 162-3089
- Mfr. Part No.:
- Pi3_Kit-1
- Brand:
- DesignSpark
Discontinued product
- RS Stock No.:
- 162-3089
- Mfr. Part No.:
- Pi3_Kit-1
- Brand:
- DesignSpark
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Raspberry Pi 3 Bundle with NOOBS & PSU
This Raspberry Pi kit contains your Raspberry Pi board, power supply and NOOBS software. It contains the essentials to get you up and running in a starter kit.
What's included?
1 x Raspberry Pi 3 Model B (896-8660)
1 x official Raspberry Pi power supply (909-8126)
1 x NOOBS 16GB (121-3897)
More about the Raspberry Pi 3 Model B:
The Raspberry 3 Model B is a single board computer with tonnes of possible applications. It can be used as the brains of the pi-top laptop and comes packed with connectivity such as WLAN, Bluetooth and BLE. The Raspberry Pi 3B features a 1.4 GHz quad-core, Arm-A53 cortex processor. It also has connections including GPIO, 4 x USB, HDMI and Ethernet. More details on the Raspberry Pi 3B can be found here: (896-8660)
What is NOOBS?
New Out Of Box Software (NOOBS) is a straight-forward operating system for your Raspberry Pi board. This kit comes with the software pre-loaded onto an SD card. NOOBS is designed to help you get your board up and running quickly and easily.
Once you start up your Raspberry Pi board with NOOBS it will prompt you to install one of the operating systems available on the SD card. Your choice of operating system will depend on your application. Raspbian is the regular operating system available.
What is the Official Raspberry Pi power supply?
This power supply unit (PSU) is 5.1V output voltage and 2.5A nominal load current. It is designed to work with the Raspberry Pi 3 B.
It is white with a 1.5m USB lead. This PSU comes with UK, EU, AUS, and US interchangeable adapters.
What's included?
1 x Raspberry Pi 3 Model B (896-8660)
1 x official Raspberry Pi power supply (909-8126)
1 x NOOBS 16GB (121-3897)
More about the Raspberry Pi 3 Model B:
The Raspberry 3 Model B is a single board computer with tonnes of possible applications. It can be used as the brains of the pi-top laptop and comes packed with connectivity such as WLAN, Bluetooth and BLE. The Raspberry Pi 3B features a 1.4 GHz quad-core, Arm-A53 cortex processor. It also has connections including GPIO, 4 x USB, HDMI and Ethernet. More details on the Raspberry Pi 3B can be found here: (896-8660)
What is NOOBS?
New Out Of Box Software (NOOBS) is a straight-forward operating system for your Raspberry Pi board. This kit comes with the software pre-loaded onto an SD card. NOOBS is designed to help you get your board up and running quickly and easily.
Once you start up your Raspberry Pi board with NOOBS it will prompt you to install one of the operating systems available on the SD card. Your choice of operating system will depend on your application. Raspbian is the regular operating system available.
What is the Official Raspberry Pi power supply?
This power supply unit (PSU) is 5.1V output voltage and 2.5A nominal load current. It is designed to work with the Raspberry Pi 3 B.
It is white with a 1.5m USB lead. This PSU comes with UK, EU, AUS, and US interchangeable adapters.
Raspberry Pi Bundles
Specifications
Attribute | Value |
---|---|
Classification | Bundle |
Kit Name | Raspberry Pi 3B with NOOBS & PSU |
Device Core | ARM Cortex A53 |
Processor Family Name | ARM Cortex |
Processor Type | MPU |
- RS Stock No.:
- 162-3089
- Mfr. Part No.:
- Pi3_Kit-1
- Brand:
- DesignSpark