Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
PCB Headers
Hirose DF63SF Series Straight Through Hole PCB Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s)
RS Stock No.:
161-3741
Mfr. Part No.:
DF63SF-3P-3.96TV(52)
Brand:
Hirose
View all PCB Headers
Discontinued product
RS Stock No.:
161-3741
Mfr. Part No.:
DF63SF-3P-3.96TV(52)
Brand:
Hirose
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
12A 3.96mm pitch Wire-to-Board Connectors
Rated for up to 12A
The small vertical-mating design allows for easy assembly
Secure Mating with a Clear Tactile Click
Molded lance design
THR mounting
Glow Wire compliance (Compliant with IEC 60695-2-11)
Attribute
Value
Series
DF63SF
Pitch
3.96mm
Number of Contacts
3
Number of Rows
1
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
63SF
Current Rating
10.0A
Voltage Rating
630.0 V