- RS Stock No.:
- 161-3738
- Mfr. Part No.:
- KN27-1S-H(835)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 161-3738
- Mfr. Part No.:
- KN27-1S-H(835)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Low profile, space saving
Height : 4.2mm, Width : 11.85mm
User-friendly design
Cable insertion design provides easy cable connection
Push-lever ensures easy cable extraction
Environment compliance
RoHS & halogen free compliance
Safety
UL,C-UL certified
Height : 4.2mm, Width : 11.85mm
User-friendly design
Cable insertion design provides easy cable connection
Push-lever ensures easy cable extraction
Environment compliance
RoHS & halogen free compliance
Safety
UL,C-UL certified
Specifications
Attribute | Value |
---|---|
Pole Format | 1 |
Series | KN27 |
Gender | Female |
Number of Ways | 1 |
Plug/Socket | Socket |
Colour | Grey |
Type | LED Lighting Connector |
Mounting Type | Surface Mount |
Current Rating | 9A |
Voltage Rating | 1.6 kV |
Wire Size | 0.25 → 0.75 mm², 24 → 18 AWG |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Diameter | 2.2mm |