TRACOPOWER Switching Power Supply, TPP 30-103A-J, 3.3V dc, 6A, 20W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 157-8376
- Mfr. Part No.:
- TPP 30-103A-J
- Brand:
- TRACOPOWER
Available to back order for despatch 21/10/2024
Added
Price Each
£40.64
(exc. VAT)
£48.77
(inc. VAT)
Units | Per unit |
1 - 4 | £40.64 |
5 - 9 | £39.42 |
10 - 24 | £38.20 |
25 - 49 | £36.58 |
50 + | £34.95 |
- RS Stock No.:
- 157-8376
- Mfr. Part No.:
- TPP 30-103A-J
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TPP 30 AC/DC power supplies feature a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 100 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 91.5% offers a high power density in the packaging format 1.36 x 3.34.
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Low leakage current <100 μA rated for BF applications
EMC emission an immunity to IEC 60601-1-2 edition 4
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Protection class l and ll
Operating up to 5000 m altitude
Low leakage current <100 μA rated for BF applications
EMC emission an immunity to IEC 60601-1-2 edition 4
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Protection class l and ll
Operating up to 5000 m altitude
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 6A |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 84.8mm |
Width | 34.6mm |
Medical Approved | Yes |
Depth | 19.6mm |
Energy Efficiency Level | III |
Weight | 60.5g |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
- RS Stock No.:
- 157-8376
- Mfr. Part No.:
- TPP 30-103A-J
- Brand:
- TRACOPOWER
Related links
- TRACOPOWER Switching Power Supply 12V dc 30W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 30W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 48V dc 30W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 3.3V dc 13.2W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 9V dc 30W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 3.3V dc 13W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 30W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 5V dc 30W 120 → 370 V dc, 85 → 264 V ac