- RS Stock No.:
- 150-164
- Mfr. Part No.:
- E-1048-8D4-C0AO-4U3-20A
- Brand:
- ETA
Discontinued product
- RS Stock No.:
- 150-164
- Mfr. Part No.:
- E-1048-8D4-C0AO-4U3-20A
- Brand:
- ETA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Smart Power Relay E-1048-8D Series
Remotely controllable electronic load disconnection relay
The load circuit is disconnected in the event of an overload or short circuit
Designed for use with standard automotive relay sockets
Also suitable for industrial use as a coupling relay between PLC and DC loads
The load circuit is disconnected in the event of an overload or short circuit
Designed for use with standard automotive relay sockets
Also suitable for industrial use as a coupling relay between PLC and DC loads
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB Mount |
Terminal Type | Quick Connect |
Length | 30mm |
Height | 41mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Depth | 30mm |
- RS Stock No.:
- 150-164
- Mfr. Part No.:
- E-1048-8D4-C0AO-4U3-20A
- Brand:
- ETA