- RS Stock No.:
- 148-329
- Mfr. Part No.:
- IL715E
- Brand:
- NVE
Discontinued product
- RS Stock No.:
- 148-329
- Mfr. Part No.:
- IL715E
- Brand:
- NVE
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators
The Non Volatile Electronics (Nve) IL715 four-channel high-speed digital isolators are CMOS devices manufactured with NVEs patented IsoLoop spintronic Giant Magneto resistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. Minimum transient immunity of 100 kV/μs is unsurpassed. High channel density makes these devices ideal for isolating ADCs and DACs, parallel buses and peripheral interfaces.
High speed: 110 Mbps
High temperature: −40 °C to +125 °C (T and V Series)
Very high isolation: 6 kVrms Reinforced Isolation (V-Series)
2.7 to 5.5 volt supply range
100 kV/μs Common Mode Transient Immunity
No carrier or clock for low EMI emissions and susceptibility
100 PS pulse jitter
2 ns channel-to-channel skew
10 ns typical propagation delay
High temperature: −40 °C to +125 °C (T and V Series)
Very high isolation: 6 kVrms Reinforced Isolation (V-Series)
2.7 to 5.5 volt supply range
100 kV/μs Common Mode Transient Immunity
No carrier or clock for low EMI emissions and susceptibility
100 PS pulse jitter
2 ns channel-to-channel skew
10 ns typical propagation delay
Digital Isolators, NVE
Specifications
Attribute | Value |
---|---|
Number of Channels | 4 |
Maximum Forward Voltage | 7V |
Maximum Input Current | 20 μA |
Isolation Voltage | 2.5 kVrms |
Rise Time | 4ns |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.5mm |
Depth | 10.64mm |
Width | 2.67mm |
- RS Stock No.:
- 148-329
- Mfr. Part No.:
- IL715E
- Brand:
- NVE