- RS Stock No.:
- 146-6432
- Mfr. Part No.:
- Gpy
- Brand:
- Pycom
Discontinued product
- RS Stock No.:
- 146-6432
- Mfr. Part No.:
- Gpy
- Brand:
- Pycom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pycom Gpy MicroPython WiFi/Bluetooth/LTE CAT M1/NB1 Development Board
The Pycom Gpy is a MicroPython enabled micro controller combined with WiFi, BLE and cellular LTE CAT M1/NB1. The GPy gives you full flexibility during testing, installation, deployment and is delivered RCM, IC, CE and FCC certified.
Pycom modules are powered by the Espressif ESP32 chip and as a result the firmware is cotinuously evolving with fireware updates available regularly.
Pycom modules are powered by the Espressif ESP32 chip and as a result the firmware is cotinuously evolving with fireware updates available regularly.
- Powerful CPU
- 1KM WiFi range
- MicroPython enabled
- Fits in a standard breadboard (with headers)
- Ultra-low power usage: fraction compared to other connected microcontrollers
- 1KM WiFi range
- MicroPython enabled
- Fits in a standard breadboard (with headers)
- Ultra-low power usage: fraction compared to other connected microcontrollers
WLAN (WiFi) - Pycom
Specifications
Attribute | Value |
---|---|
RF Technology | BLE, LTE-CAT M1/NB1, WiFi |
Kit Classification | Development Board |
Kit Name | Gpy |
Frequency | 699 → 2690MHz |