- RS Stock No.:
- 146-5598
- Mfr. Part No.:
- AF16GSSCJ-VACXP
- Brand:
- ATP
Discontinued product
- RS Stock No.:
- 146-5598
- Mfr. Part No.:
- AF16GSSCJ-VACXP
- Brand:
- ATP
Technical Reference
Legislation and Compliance
Product Details
Industrial grade 2.5" SSD with SATA II & III interface is a NAND flash based storage designed with rugged endurance, performance for Enterprise applications. ATP's SSDs are NSA Compliant, with S.M.A.R.T. ATA feature set and enhanced endurance by Advanced Wear Leveling algorithm.
SLC / aMLC (advancedMLC) / MLC NAND Flash
Advanced Wear Leveling algorithm / Bad Block Management
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Advanced Wear Leveling algorithm / Bad Block Management
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Specifications
Attribute | Value |
---|---|
Model | Velocity SII Pro |
Internal/External | Internal |
Form Factor | 2.5 in |
Industrial | Yes |
Capacity | 16 GB |
Interface | SATA III |
Nand Type | SLC |
Temperature Range | -40 → +85°C |
Dimensions | 100 x 69.9 x 9.2mm |
Length | 100mm |
Width | 69.9mm |
Height | 9.2mm |
Priced to Clear | Yes |