- RS Stock No.:
- 145-8578
- Mfr. Part No.:
- LM358D
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 145-8578
- Mfr. Part No.:
- LM358D
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1.1MHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Typical Input Voltage Noise Density | 55nV/√Hz |
Height | 1.25mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Length | 4.9mm |
- RS Stock No.:
- 145-8578
- Mfr. Part No.:
- LM358D
- Brand:
- STMicroelectronics