- RS Stock No.:
- 136-8714
- Mfr. Part No.:
- RaspberryPi-B1 (000367)
- Brand:
- Eccel Technology Ltd
Discontinued product
- RS Stock No.:
- 136-8714
- Mfr. Part No.:
- RaspberryPi-B1 (000367)
- Brand:
- Eccel Technology Ltd
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Raspberry Pi Hat RFID/NFC Board
The RaspberryPi-B1 module by Eccel Technology Limited is based around the RFID B1 module. Introduced as a hat product and is suitable for adding RFID/NFC(13.56 MHz) capability to the Raspberry Pi (RS 8968660). Simple and easy to use without extensive RFID and embedded software knowledge. The device meets the Raspberry Pi Hat standard. Also the product is suitable for embedded applications and computing / PLC platforms.
Applications
Access control
Monitoring goods
Approval and monitoring consumables
Pre-payment systems
Managing resources
Connection-less data storage systems
Evaluation and development of RFID systems
Monitoring goods
Approval and monitoring consumables
Pre-payment systems
Managing resources
Connection-less data storage systems
Evaluation and development of RFID systems
Features
Low-cost RFID Reader with Mifare Classic, Ultralight and NTAG2 support
Command interface via COM PORT with optional AES-128 encryption
UART baud rate up to 921600 b/s
High transponder read and write speed
-25°C to 85°C operating range
4 configurable GPIOs with interrupts
3 configurable PWMs
Comparator ADC
Current Output DAC
AES-128 encryption engine
Multiple internal reference voltages
RoHS compliant
On board buzzer, LEDs and button
Command interface via COM PORT with optional AES-128 encryption
UART baud rate up to 921600 b/s
High transponder read and write speed
-25°C to 85°C operating range
4 configurable GPIOs with interrupts
3 configurable PWMs
Comparator ADC
Current Output DAC
AES-128 encryption engine
Multiple internal reference voltages
RoHS compliant
On board buzzer, LEDs and button
RFID - Eccel
Specifications
Attribute | Value |
---|---|
Product Name | RFID & NFC HAT for Raspberry Pi |
Accessory Category | Communication |
Form Factor | HAT |
- RS Stock No.:
- 136-8714
- Mfr. Part No.:
- RaspberryPi-B1 (000367)
- Brand:
- Eccel Technology Ltd