- RS Stock No.:
- 136-8575
- Mfr. Part No.:
- E36312A
- Brand:
- Keysight Technologies
2 In stock - FREE next working day delivery available
Added
Price Each
£1,393.20
(exc. VAT)
£1,671.84
(inc. VAT)
Units | Per unit |
1 + | £1,393.20 |
- RS Stock No.:
- 136-8575
- Mfr. Part No.:
- E36312A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, 80W Power Output, 3 Outputs - E36300 Series - E36312A
Need a way to power equipment in your laboratory? Choose this bench power supply from Keysight Technologies. It features three outputs for connection to multiple devices, making it a versatile option. The unit features a triple display configuration, making it easy to read and analyse your data. This component has a low sound level of less than 50dB under full load conditions, so it'll generate minimal noise in your work environment. As it's protected from overcurrent, overvoltage and overtemperature, you can rest assured that it's protected against electrical hazards.
Features & Benefits
• USB output port for easy connection to equipment
• Wide operating temperature range between 0°C and +40°C for use in demanding environments
• Supply voltage of 100, 115 or 230V AC for use in low-voltage applications
• 4.3-inch colour screen for clear data display
• Wide operating temperature range between 0°C and +40°C for use in demanding environments
• Supply voltage of 100, 115 or 230V AC for use in low-voltage applications
• 4.3-inch colour screen for clear data display
Applications
• Robotics and automation
• Medical and dental equipment
• Medical and dental equipment
Can I control this power supply with software?
Yes, you can control this power supply using Keysight Technologies' BenchVue software, so it's easy to integrate with other bench instruments.
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Specifications
Attribute | Value |
---|---|
Series | E36300 |
Model Number | E36312A |
Number of Outputs | 3 |
Output Voltage | 0 → 6V |
Supply Voltage | 230V ac |
Output Current | 1 A, 5A |
Power Rating | 80W |
Number of Displays | 3 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Input Connector | 2 Wire, 4 Wire |
Output Connector | USB |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Related links
- Keysight Technologies Bench Power Supply 25 V 5 A 80W
- Keysight Technologies E36300 Series Digital Bench Power Supply 2A 160W
- Keysight Technologies E364XA Series Digital Bench Power Supply...
- Keysight Technologies E364XA Series Digital Bench Power Supply 4A...
- Keysight Technologies E364XA Series Digital Bench Power Supply 4A...
- Keysight Technologies E364XA Series Digital Bench Power Supply 4A 80W
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.1A 80W
- Keysight Technologies E364XA Series Digital Bench Power Supply...