- RS Stock No.:
- 136-5395
- Mfr. Part No.:
- OPL200
- Brand:
- ifm electronic
1 In stock - FREE next working day delivery available
Added
Price Each
£231.32
(exc. VAT)
£277.58
(inc. VAT)
Units | Per unit |
1 + | £231.32 |
- RS Stock No.:
- 136-5395
- Mfr. Part No.:
- OPL200
- Brand:
- ifm electronic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm OPL Series Optical Angle Sensors
ifm OPL series optical angle sensors with a robust metal housing offer quick setup with no need to align a transmitter and receiver. These optical sensors are used in particular for part monitoring in feeder and handling systems. Further application examples are belt edge or double feed monitoring with the exact sensitivity setting via potentiometer being helpful. The fine light beam with its constant small diameter is also ideal for monitoring shaft imbalance.
Features and Benefits
Metal housing reduces distortion
Quick setup: no need to align transmitter and receiver
Easy sensitivity setting via potentiometer
Light-on/dark-on mode via rotary switch
Across the whole fork width: fine and precise light beam
Specifications
Attribute | Value |
---|---|
Sensor Style | L Shaped |
Detection Type | Optical |
Detection Range | >0.5 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 35V |
Terminal Type | Quick Disconnect |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Housing Material | Die Cast Zinc |
Standards Met | CE, cULus |
Related links
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- ifm electronic Diffuse Photoelectric Sensor 50 mm → 1.8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 100 mm → 7 m...
- ifm electronic Retroreflective Photoelectric Sensor 2 m Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- ifm electronic Through Beam Photoelectric Sensor >0.5 mm Detection Range
- ifm electronic Capacitive Rectangular-Style Capacitive sensor M18 x 1 PNP
- Omron Through Beam Photoelectric Sensor 100 mm Detection Range