- RS Stock No.:
- 136-2767
- Mfr. Part No.:
- NX1P21040DT1
- Brand:
- Omron
Available to back order for despatch 19/09/2024
Price Each
£1,619.00
(exc. VAT)
£1,942.80
(inc. VAT)
Units | Per unit |
1 + | £1,619.00 |
- RS Stock No.:
- 136-2767
- Mfr. Part No.:
- NX1P21040DT1
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron Programmable Logic Controller
The Omron NX1 is a programmable logic controller with 24 inputs and 16 PNP outputs. The module has a program capacity of 1.5MB. It provides synchronised control of all the mechanical devices such as motion, I/O, safety and vision under one integrated development environment. The NX1 microcontrollers complete the NX/NJ machine controllers family offering the same functionality in a compact design.
Features and Benefits
Memory size of 32kbytes
RJ45 and option cards available for communication
Expandable up to eight modules
DIN rail mount
Built-in EtherCAT and Ethernet/IP ports
Up to 16 EtherCAT slaves
Fastest cycle time of 2ms
Advance functions of logic sequence and motion control
Operating temperature ranges between 0°C and 55°C
RJ45 and option cards available for communication
Expandable up to eight modules
DIN rail mount
Built-in EtherCAT and Ethernet/IP ports
Up to 16 EtherCAT slaves
Fastest cycle time of 2ms
Advance functions of logic sequence and motion control
Operating temperature ranges between 0°C and 55°C
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
CE
cULus certified
Lloyd certified
KC
cULus certified
Lloyd certified
KC
Specifications
Attribute | Value |
---|---|
Manufacturer Series | NX1P |
Number of Inputs | 24 |
Output Type | PNP |
For Use With | NX Series EtherCAT Coupler |
Input Type | DC |
Voltage Category | 24 V dc |
Number of Outputs | 16 |
Network Type | EtherCAT, EtherNet/IP |
Programming Language Used | Ladder Logic |
Number of Communication Ports | 2 |
Depth | 100mm |
Length | 150.1mm |
Battery Backup | Yes |
Dimensions | 150.1 x 71 x 100 mm |
Standards Met | ANSI/ISA 12.12.01, EN 61131-2, UL 61010-2-201 |
Memory | 1.5 (Programme) MB, 32 (Memory) kB |
Programming Interface | Computer |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Width | 71mm |
Communication Port Type | Ethernet, RJ45 |
Program Capacity | 1.5 MB |
Mounting Type | Panel Mount |
Related links
- Mitsubishi FX3G Series Logic Module Relay Output Sink, Source Input
- Omron CP1L-EM Series PLC CPU for Use with CP Series 24-Input, DC Input
- Omron NX1P Series PLC CPU for Use with NX Series, NPN Input
- Omron NX1P Series PLC CPU for Use with NX, General-Purpose Input B Input
- Omron NX102 Series PLC CPU for Use with NX controllers 16 Input
- Mitsubishi FX3GE Series PLC CPU for Use with FX3 Series 24-Input, DC Input
- Omron NX1P Series PLC CPU for Use with NX Series EtherCAT Coupler...
- RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules...