- RS Stock No.:
- 136-0667
- Mfr. Part No.:
- 4314N/2HP
- Brand:
- ebm-papst
113 In stock - FREE next working day delivery available
Added
Price Each
£51.28
(exc. VAT)
£61.54
(inc. VAT)
Units | Per unit |
1 - 4 | £51.28 |
5 - 9 | £47.18 |
10 - 24 | £45.13 |
25 - 49 | £42.05 |
50 + | £36.92 |
- RS Stock No.:
- 136-0667
- Mfr. Part No.:
- 4314N/2HP
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst High Performance Reduced Noise DC Fans - 4300N Series
The ebm-papst high-performance fan offers reduced operating noise thanks to a new aero-acoustic design.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Features and Benefits
• Superior efficiency
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
IP68 Rated Axial Fan for Harsh Environments
These high performance fans are also protected from dust ingress and a high degree of moisture ingress. They are ideal for operation in harsh environments and suitable for industrial grade applications.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 119mm |
AC or DC Operation | DC |
Width | 119mm |
Depth | 32mm |
Air Flow | 220m³/h |
Dimensions | 119 x 119 x 32mm |
Sensor Type | PWM, Tachometer |
- RS Stock No.:
- 136-0667
- Mfr. Part No.:
- 4314N/2HP
- Brand:
- ebm-papst
Related links
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 1.9W,...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4.1W...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 6.5W,...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4W, 119...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation IP68,...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation, 119 x...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation IP20,...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 10W,...