- RS Stock No.:
- 136-0425
- Mfr. Part No.:
- 1421876
- Brand:
- Phoenix Contact
7 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Box of 1
£25.71
(exc. VAT)
£30.85
(inc. VAT)
Box(es) | Per Box |
1 - 9 | £25.71 |
10 - 24 | £23.91 |
25 - 49 | £21.85 |
50 - 99 | £20.57 |
100 + | £18.69 |
- RS Stock No.:
- 136-0425
- Mfr. Part No.:
- 1421876
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
IP20 RJ45 Plugs
From Phoenix Contact, a series of 8 position RJ45 connectors. These IP20 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. The connectors have copper alloy contacts with gold over nickel plating, ensuring optimum quality in connections within networking environments. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 13.7mm |
Width | 37.9mm |
Depth | 40mm |
Series | CUC |
Series Number | CUC-IND-C1ZNI-B/R4IE8 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- Siemens FastConnect Series Male RJ45 Connector Cat5
- Phoenix Contact VS-PN Series Male RJ45 Connector Cat5
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat5
- Harting Han 3A RJ45 Series Male RJ45 Connector Cat5
- Phoenix Contact QUICKON Series Male RJ45 Connector Cat5
- HARTING Han-Modular Series Male RJ45 Connector Cat5
- Bel-Stewart 943-SP Series Male RJ45 Connector Cat5
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5