Murata Power Solutions MGJ6 Isolated DC-DC Converter, 24V dc/ 62.5 mA, 125 mA Output, 18 → 36 V dc Input, 1.5 W,
- RS Stock No.:
- 135-5364
- Mfr. Part No.:
- MGJ6T24F24MC-R7
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 135-5364
- Mfr. Part No.:
- MGJ6T24F24MC-R7
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
Product Details
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 1.5 W, 3 W |
Input Voltage Nominal | 24 V dc |
Output Current | 62.5 mA, 125 mA |
Mounting Type | Surface Mount |
Number of Outputs | 3 |
Isolation Voltage | 5.7kV dc |
Width | 22.61mm |
Depth | 14.05mm |
Length | 41.53mm |
Series | MGJ6 |
Load Regulation | 3% |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Standards Met | ANSI/AAMI ES60601-1, UL 60950 |
Priced to Clear | Yes |
Efficiency | 85% |
- RS Stock No.:
- 135-5364
- Mfr. Part No.:
- MGJ6T24F24MC-R7
- Brand:
- Murata Power Solutions