- RS Stock No.:
- 135-1069
- Mfr. Part No.:
- TV1635-3R0356-R
- Brand:
- Eaton
Available to back order for despatch 16/07/2024
Added
Price Each (In a Bag of 100)
£2.783
(exc. VAT)
£3.34
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £2.783 | £278.30 |
*price indicative |
- RS Stock No.:
- 135-1069
- Mfr. Part No.:
- TV1635-3R0356-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
Cooper Bussman TV Series Super capacitors
Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.
Features
3.0 V operating voltage for high power and High energy
Ultra low ESR for high-power density
Large capacitance for high energy density
Ultra low ESR for high-power density
Large capacitance for high energy density
Applications
Electric, Gas, Water smart meters
RF radio pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture
RF radio pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture
Note
Eaton formerly known as Bussmann
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 35F |
Voltage | 3V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Diameter | 16.5mm |
Dimensions | 16.5 (Dia.) x 38mm |
Lead Pitch | 7.5mm |
Leakage Current | 90 μA |
Equivalent Series Resistance | 0.015Ω |
Lifetime | 1000h |
Series | Eaton Bussman |
Tolerance | -10 → +30% |
Polarised | Polar |
Capacitor Family | Electric Double Layer |
Lead Diameter | 0.8mm |
Product Diameter | 16.5mm |
Lead Spacing | 7.5 mm |
Terminal Type | Radial |
Depth | 38mm |
- RS Stock No.:
- 135-1069
- Mfr. Part No.:
- TV1635-3R0356-R
- Brand:
- Eaton
Related links
- Eaton 34F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton 3F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton 60F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton 100F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton 15F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton 6F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton 10F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton 1F Supercapacitor -10 → +30% Tolerance Through Hole