Phoenix Contact SDDC 1.5/ 2-PV-3.5 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Screw
- RS Stock No.:
- 134-9381
- Mfr. Part No.:
- 1848642
- Brand:
- Phoenix Contact
32 In stock - FREE next working day delivery available
Added
Price Each
£3.97
(exc. VAT)
£4.76
(inc. VAT)
Units | Per unit |
1 + | £3.97 |
- RS Stock No.:
- 134-9381
- Mfr. Part No.:
- 1848642
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact SDDC 3.5mm SKEDD PCB Terminal Blocks
SDDC series PCB terminal blocks that use the latest SKEDD plug-in technology. These SKEDD terminal blocks have a double row configuration making them ideal for high density PCB applications. SKEDD direct plug-in technology enables direct contact and between the connector and the PCB without the need for a plug and header combination. The SKEDD design enables the contacts to have sufficient force to create a gas tight connection on the PCB without the need for any additional tooling. Orange locking tabs on each side of the terminal block operate locking pins which ensure a secure connection to the PCB. These SDDC SKEDD terminal blocks have screwless push-in spring terminations for the wire connection which saves time and avoids the need for extra tooling.
Features and Benefits
Double row, high density, space saving design
Direct plug in to the PCB avoids need for plug and header combination and saves costs
Tool free installation, no soldering required
Can be positioned anywhere on the PCB
Push-in screwless technology saves wire connection time
Locking latches for vibration resistant connection to PCB
Green Technology, can be easily removed from PCB and recycled
Direct plug in to the PCB avoids need for plug and header combination and saves costs
Tool free installation, no soldering required
Can be positioned anywhere on the PCB
Push-in screwless technology saves wire connection time
Locking latches for vibration resistant connection to PCB
Green Technology, can be easily removed from PCB and recycled
Applications
These connectors can be used in a wide range of applications covering various industries including
Automotive
Industrial Electronics
Consumer Electronics
Machine Construction
Control Cabinets
Power Tools
White Goods
Solar power Industry
Medical systems
Automotive
Industrial Electronics
Consumer Electronics
Machine Construction
Control Cabinets
Power Tools
White Goods
Solar power Industry
Medical systems
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 3.5mm |
Number of Rows | 2 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 8A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 400 V |
Series | SDDC 1.5/ 2-PV-3.5 |
Material | Polyamide |
Width | 14.3mm |
Depth | 17.6mm |
Length | 13.5mm |
- RS Stock No.:
- 134-9381
- Mfr. Part No.:
- 1848642
- Brand:
- Phoenix Contact