- RS Stock No.:
- 134-8069
- Mfr. Part No.:
- 45132-0401
- Brand:
- Molex
850 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 50)
£2.647
(exc. VAT)
£3.176
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 200 | £2.647 | £132.35 |
250 - 450 | £2.435 | £121.75 |
500 - 1200 | £2.239 | £111.95 |
1250 - 2450 | £2.089 | £104.45 |
2500 + | £2.036 | £101.80 |
*price indicative |
- RS Stock No.:
- 134-8069
- Mfr. Part No.:
- 45132-0401
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Micro-Fit TPA Cable Assemblies - 45132 Series
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.
Features and Benefits
Constructed using UL1061 discrete wires for ease of design
Multi-coloured cables for easy identification and correct connection
5 A maximum current rating
Fully isolated contacts
Friction locks on connector housings for secure mating connection
TPA (Terminal Position Assurance) to reduce terminal back-out
Available in a range of cable lengths
Multi-coloured cables for easy identification and correct connection
5 A maximum current rating
Fully isolated contacts
Friction locks on connector housings for secure mating connection
TPA (Terminal Position Assurance) to reduce terminal back-out
Available in a range of cable lengths
Product Application Information
Micro-Fit 3.0 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles
Molex Micro-Fit TPA Wire-to-Board Cable Assembly, 150mm Length, 600V - 45132 Series - 45132-0401
Use this wire-to-board cable assembly from Molex to effectively deliver power to components connected on PCBs (printed circuit boards). It has two connectors with fully isolated contacts on each of its ends. The contacts are made of tin-plated copper, which is resistant to corrosion and highly conductive, so you can be sure of a reliable connection. A TPA (terminal position assurance) feature holds the contacts securely in place, preventing vibrations or impact from causing accidental disconnection. The assembly's four cables are colour-coded black, red, orange and yellow for easy identification and accurate connection.
Length of 150mm for flexible access to hard-to-reach areas on the PCB
Wide operating temperature range of -40°C to +105°C for use in harsh environments
Narrow 3mm contact pitch makes it suitable for setups with limited space
Friction locks on connector housings ensure secure mating
Wide operating temperature range of -40°C to +105°C for use in harsh environments
Narrow 3mm contact pitch makes it suitable for setups with limited space
Friction locks on connector housings ensure secure mating
Applications
Telecommunications and networking
Home appliances
IT equipment
Home appliances
IT equipment
What's the voltage rating of this cable assembly?
This cable assembly has a voltage rating of 600V, which makes it suitable for high-voltage applications.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Series | Micro-Fit TPA |
Connector 1 | Micro-Fit TPA |
Series Number | 45132 |
Connector 2 | Micro-Fit TPA |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 3mm |
Sheath Colour | Black, Orange, Red, Yellow |
Cable Length | 150mm |
Voltage Rating | 300 V |
Current Rating | 5 A |
Cable Type | Round |
Contact Plating | Tin |
Operating Temperature Range | -40 → +105 °C |
Related links
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2...
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board...
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA...
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA...
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA...
- Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA...
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA...
- Molex 4 Way Male Ultra-Fit to 4 Way Male Ultra-Fit Wire to Board...