- RS Stock No.:
- 134-6472
- Mfr. Part No.:
- 410-302
- Brand:
- Digilent
Discontinued product
- RS Stock No.:
- 134-6472
- Mfr. Part No.:
- 410-302
- Brand:
- Digilent
Technical Reference
Legislation and Compliance
Product Details
chipKIT™ Wi-FIRE™ Development Board
The chipKIT™ Wi-FIRE™ Development Board features a MIPS-core 32-bit PIC32MZ microcontroller and an MRF24 Wi-Fi module.
200MHz PIC32MZ2048EFG100 MIPS-core MCU with 2MB Flash memory, 512KB RAM
Real-Time Clock
On-board Microchip MRF24WG0MA IEEE 802.11b/g WiFi module
Micro SD card slot
USB 2.0 Hi-Speed OTG via USB-A and micro-AB connectors
Serial ports: UART, SPI, I²C
On-board FT232RQ UART-USB Bridge
12 x Analogue inputs
6 x PWM outputs
43 x GPIO pins
4 x User LEDs
Reset pushbutton
2 x User pushbuttons
User potentiometer
Arduino v3 compatible Shield headers
Footprint for 6-pin JTAG/ICSP debug connection (PICkit 3)
Power supply: +7V to +15V on barrel jack socket
Microchip MPLAB X IDE can be used to program/debug code on the Wi-FIRE board
Note
An adapter Shield allowing up to five Pmod™ peripheral modules to be interfaced is available: RS 136-8283
Diligent Development Tools
Specifications
Attribute | Value |
---|---|
Classification | Development Board |
Kit Name | chipKIT Wi-FIRE |
Technology | MCU |
Device Core | PIC32 |
Processor Family Name | PIC |
Processor Part Number | PIC32MZ |
Processor Type | MCU |
- RS Stock No.:
- 134-6472
- Mfr. Part No.:
- 410-302
- Brand:
- Digilent