- RS Stock No.:
- 134-6445
- Mfr. Part No.:
- 410-069
- Brand:
- Digilent
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£7.99
(exc. VAT)
£9.59
(inc. VAT)
Units | Per unit |
1 - 4 | £7.99 |
5 - 9 | £7.67 |
10 - 24 | £7.34 |
25 - 49 | £7.15 |
50 + | £6.98 |
- RS Stock No.:
- 134-6445
- Mfr. Part No.:
- 410-069
- Brand:
- Digilent
Legislation and Compliance
Product Details
Pmod HB3 2A H-bridge Driver
The Pmod HB3 features a full H-Bridge driver circuit for driving a brushed DC motor from the system board. Two external pins are provided for optional sensor feedback from the motor.
• Drives a brushed DC motor up to +12V @ 2A
• Logic-level Direction select input pin
• Logic-level PWM Speed control input pin
• Screw terminals for motor connection
• Screw terminals for motor power supply
• Header for external QE feedback sensor connection
• 6-pin Pmod port with GPIO interface
• Dimensions: 20 x 30mm
• Logic-level Direction select input pin
• Logic-level PWM Speed control input pin
• Screw terminals for motor connection
• Screw terminals for motor power supply
• Header for external QE feedback sensor connection
• 6-pin Pmod port with GPIO interface
• Dimensions: 20 x 30mm
Specifications
Attribute | Value |
---|---|
Kit Classification | Shield |
Related links
- Development Kit PmodSTEP for use with Stepper Motor Driver
- Infineon EVAL_600W_12V_LLC_P7 for Power Supplies
- Digilent 410-106
- Renesas Electronics ISL94212EVKIT1Z Battery Monitoring for ISL94212
- Digilent 410-082
- Digilent Voltage Control 10 mA
- Digilent Pmod SSR
- Microchip Digital Power PIM for DSPIC33CK256MP506