Sensirion Differential Pressure Sensor, +500Pa Operating Max, Manifold Mount, PCB Mount, 4-Pin, 1bar Overload Max
- RS Stock No.:
- 133-1909
- Mfr. Part No.:
- SDP800-500PA-D
- Brand:
- Sensirion
135 In stock - FREE next working day delivery available
Added
Price Each
£14.97
(exc. VAT)
£17.96
(inc. VAT)
Units | Per unit |
1 + | £14.97 |
- RS Stock No.:
- 133-1909
- Mfr. Part No.:
- SDP800-500PA-D
- Brand:
- Sensirion
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SDP8xx Digital Differential Pressure Sensors
The Sensirion SDP800 series of Digital differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures.
Featuring a 2-wire interface, the SDP800 series from Sensirion are made to easily connect to a microprocessor. Suitable for high-quality mass production, the CMOS technology is the ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.
Featuring a 2-wire interface, the SDP800 series from Sensirion are made to easily connect to a microprocessor. Suitable for high-quality mass production, the CMOS technology is the ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.
Pressure Sensors, Sensirion
Specifications
Attribute | Value |
---|---|
Sensor Type | Differential Pressure Sensors |
Maximum Overload Pressure | 1bar |
Mounting Type | Manifold Mount, PCB Mount |
Pin Count | 4 |
Dimensions | 29 x 18 x 14.25mm |
Maximum Operating Pressure | +500Pa |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Pressure | -500Pa |
Minimum Operating Temperature | -40 °C |
Related links
- Honeywell Differential Pressure Sensor Through-Hole Mount...
- Sensirion Differential Pressure Sensor PCB Mount 1bar Overload Max
- Sensirion SDP1000 Series Pressure Sensor 500Pa Max Differential Reading
- NXP Differential Pressure Sensor 6-Pin, 2000kPa Overload Max
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion SDP600 Series Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 4-Pin
- TE Connectivity Pressure Sensor PCB Monut SOIC