TECO Westinghouse ALTA Reversible Induction AC Motor, 0.12 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mount Mounting
- RS Stock No.:
- 127-2674
- Mfr. Part No.:
- ALTA - 0063 M0 - 10004- IO
- Brand:
- TECO Westinghouse
Discontinued product
- RS Stock No.:
- 127-2674
- Mfr. Part No.:
- ALTA - 0063 M0 - 10004- IO
- Brand:
- TECO Westinghouse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4 Pole, Foot Mounted Motors - Teco ALTA Series
Professional range of ALTA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
4-pole
IE3 efficiency
Flange mounted version
4-pole
IE3 efficiency
Flange mounted version
Specifications
Attribute | Value |
---|---|
Power Rating | 0.12 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Induction |
Supply Voltage | 230 V, 400 V |
Phase | 3 |
Number of Poles | 4 |
Mounting Type | Foot Mount |
Shaft Diameter | 11mm |
Shaft Length | 23mm |
Width | 171mm |
Length | 220mm |
Rotation | Reversible |
Current Rating | 410 mA |
Maximum Output Torque | 0.86 Nm |
Standards Met | IEC |
Bearing Type | Ball |
Series | ALTA |
Dimensions | 220 x 171 x 125 mm |
Depth | 125mm |