- RS Stock No.:
- 126-3463
- Mfr. Part No.:
- NCP81239MNTXG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 126-3463
- Mfr. Part No.:
- NCP81239MNTXG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
NCP81239 USB Power Delivery (PD) Synchronous Buck Boost Controller
The ON Semiconductor NCP81239 USB Power Delivery (PD) Controller is a synchronous buck boost controller designed for USB PD and USB Type-C applications. The device is optimised for converting battery and adapter voltages in applications using USB PD standard and USB Type C connectors. When used in conjunction with a USB PD or USB Type-C controller the NCP81239 provides a fully compliant USB PD specification solution.
The NCP81239 provides dynamic slew rate control during voltage transition and accommodates the consumer/provider role swap as required in the USB PD specification. The USB PD Buck Boost Controller operates with a supply and load range of 4.5 V to 28 V.
The NCP81239 provides dynamic slew rate control during voltage transition and accommodates the consumer/provider role swap as required in the USB PD specification. The USB PD Buck Boost Controller operates with a supply and load range of 4.5 V to 28 V.
Features
4.5 V to 28 V Input Range
Dynamically Programmed Frequency from 150 kHz to 1.2 MHz
I2C Interface
Real-Time Power Good Indication
Controlled Slew Rate Voltage Transitioning
Feedback Pin with Internally Programmed Reference
Supports USB PD, QC 2.0 and QC 3.0 Specifications
2 Independent Current Sensing Inputs
Over Temperature Protection
Adaptive Non−Overlap Gate Drivers
Filter Capacitor Switch Control
Overvoltage and Overcurrent Protection
Dead Battery Power Support
Dynamically Programmed Frequency from 150 kHz to 1.2 MHz
I2C Interface
Real-Time Power Good Indication
Controlled Slew Rate Voltage Transitioning
Feedback Pin with Internally Programmed Reference
Supports USB PD, QC 2.0 and QC 3.0 Specifications
2 Independent Current Sensing Inputs
Over Temperature Protection
Adaptive Non−Overlap Gate Drivers
Filter Capacitor Switch Control
Overvoltage and Overcurrent Protection
Dead Battery Power Support
USB Power Switch ICs, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 2.8Ω |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Maximum Operating Temperature | 150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 5 x 0.95mm |
- RS Stock No.:
- 126-3463
- Mfr. Part No.:
- NCP81239MNTXG
- Brand:
- ON Semiconductor