- RS Stock No.:
- 126-3170
- Mfr. Part No.:
- NB7VPQ701MMUTBG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 126-3170
- Mfr. Part No.:
- NB7VPQ701MMUTBG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
NB7xPQ701M, 1.8V Single Channel Re-Driver for USB 3.1, ON Semiconductor
5 Gbps and 10 Gbps data rates support
Automatic LFPS De-Emphasis Control
Automatic Receiver Termination Detection
Integrated Input and Output Termination
3.3 V (±5%) Power Supply (NB7NPQ701M)
1.8 V (±5%) Power Supply (NB7VPQ701M)
Automatic LFPS De-Emphasis Control
Automatic Receiver Termination Detection
Integrated Input and Output Termination
3.3 V (±5%) Power Supply (NB7NPQ701M)
1.8 V (±5%) Power Supply (NB7VPQ701M)
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 10Gbit/s |
Protocols Supported | USB 3.1 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 V |
Mounting Type | Surface Mount |
Package Type | UQFN |
Pin Count | 12 |
Dimensions | 1.6 x 1.6 x 0.5mm |
Height | 0.5mm |
Length | 1.6mm |
Maximum Operating Temperature | 85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 126-3170
- Mfr. Part No.:
- NB7VPQ701MMUTBG
- Brand:
- ON Semiconductor