- RS Stock No.:
- 125-9874
- Mfr. Part No.:
- EPCO-40-100-12.7P-ST-E
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 125-9874
- Mfr. Part No.:
- EPCO-40-100-12.7P-ST-E
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Miniature Electric Linear Actuator, 24V DC Input Voltage, 100mm Stroke - EPCO-40-100-12.7P-ST-E
Choose this miniature electric actuator from Festo when you need to move a load of up to 40kg over a distance of up to 100mm with a high degree of precision. It uses an integrated stepper motor to smoothly move a piston rod back and forth. A recirculating ball spindle reduces friction between the nut and screw, increasing efficiency. You can attach this device with a swivel bracket for free movement, foot mount it for support under high loads or combine it with other actuators for a wider range of movement.
• IP40 (ingress protection) rated, meaning it's protected against objects over 1mm in diameter
• Can be mounted either horizontally or vertically to suit the needs of your setup
• Can be mounted either horizontally or vertically to suit the needs of your setup
Applications
• Factory automation
• Machine tools
• Industrial machinery
• Home or office automation
• Machine tools
• Industrial machinery
• Home or office automation
How do I programme this linear actuator?
This actuator is fitted with two connectors – one to operate motor control and the second for encoder signal. Both connectors can be connected to the Festo CMMO-ST (125-9895) controller, which provides web-browser-based configuration for quick and easy setup.
Festo Electrical Actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 20 kg, 40kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 460mm/s |
Motor Technology | Stepper Motor |