- RS Stock No.:
- 125-9869
- Mfr. Part No.:
- EPCO-40-100-5P-ST-E
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 125-9869
- Mfr. Part No.:
- EPCO-40-100-5P-ST-E
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Electric Linear Actuator, 100mm Stroke Length, 12mm Spindle Diameter - EPCO-40-100-5P-ST-E
Put productivity into motion with this electric linear actuator from Festo. When used in combination with a controller (125-9895) and the accompanying software, it can be easily configured to make load positioning a breeze. The integrated stepper motor has a small step angle of 1.8° to provide precise control. Thanks to a small stroke length of 100mm, it's just what you need for linear motion in tight spaces. A wrought aluminium alloy housing ensures resistance to corrosion and impact for use in tough environments.
Features & Benefits
• Operating voltage of 24V DC for use in low-voltage applications
• Handles vertical loads of 60kg and horizontal loads of 120kg for use in heavy-duty applications
• IP40 rating means it's protected against objects larger than 1mm in size
• Wide operating temperature range of 0°C to +50°C for use in demanding environments
• Handles vertical loads of 60kg and horizontal loads of 120kg for use in heavy-duty applications
• IP40 rating means it's protected against objects larger than 1mm in size
• Wide operating temperature range of 0°C to +50°C for use in demanding environments
Applications
• Industrial automation
• Robotics setups
• Lighting control
• Robotics setups
• Lighting control
How do electric linear actuators work?
An electric linear actuator converts rotary motion into linear motion thanks to a rotating ball screw that moves the accompanying piston rod backwards and forwards.
Festo Electrical Actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 120 kg, 60kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 180mm/s |
Maximum Force Lifting | 650N |
Motor Technology | Stepper Motor |
Duty Cycle | 100% |
IP Rating | IP40 |