- RS Stock No.:
- 125-4420
- Mfr. Part No.:
- ZB5AV083S
- Brand:
- Schneider Electric
65 In stock - FREE next working day delivery available
Added
Price Each
£5.44
(exc. VAT)
£6.53
(inc. VAT)
Units | Per unit |
1 + | £5.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-4420
- Mfr. Part No.:
- ZB5AV083S
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
The colour of the head should be matched with the same colour of the chosen LED block.
Standards
IEC, JIS
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Series | Harmony XB5 |
Cutout Diameter | 22mm |
Pilot Light Colour | Yellow |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
IP Rating | IP66 |
Mounting Type | Panel Mount |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 125-4420
- Mfr. Part No.:
- ZB5AV083S
- Brand:
- Schneider Electric
Related links
- Schneider Electric Yellow Pilot Light, 22mm Cutout Harmony XB4 Series
- Schneider Electric Red Pilot Light Head, 22mm Cutout ZB5 Series
- Schneider Electric Green Pilot Light Head, 22mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light, 22mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30mm Cutout Harmony XB5 Series
- Schneider Electric Clear Pilot Light Head, 22mm Cutout Harmony XB5 Series
- Schneider Electric Blue Pilot Light Head, 22mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 22mm Cutout Harmony XB5 Series