- RS Stock No.:
- 125-4206
- Mfr. Part No.:
- FM22L16-55-TG
- Brand:
- Infineon
Available to back order for despatch when stock is available
Added
Price Each
£28.82
(exc. VAT)
£34.58
(inc. VAT)
Units | Per unit |
1 - 9 | £28.82 |
10 - 49 | £26.73 |
50 - 99 | £25.12 |
100 - 499 | £23.24 |
500 + | £22.66 |
- RS Stock No.:
- 125-4206
- Mfr. Part No.:
- FM22L16-55-TG
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256K x 16 bit |
Interface Type | Parallel |
Maximum Random Access Time | 55ns |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.51 x 10.26 x 1.04mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 16bit |
Number of Words | 256K |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |
Related links
- Infineon 4Mbit 45ns NVRAM CY14B104LA-ZS25XI
- Infineon 256kbit Parallel FRAM Memory 28-Pin SOIC, FM18W08-SG
- Infineon 256kbit Parallel FRAM Memory 28-Pin SOIC, FM28V020-SG
- Infineon 256kbit Parallel FRAM Memory 28-Pin SOIC, FM1808B-SG
- Infineon 4Mbit 45ns NVRAM CY14B104NA-ZS45XI
- Infineon 4Mbit 45ns NVRAM CY14B104LA-ZS45XI
- Infineon 4Mbit Parallel FRAM Memory 48-Pin FBGA, FM22LD16-55-BG
- Infineon 4Mbit I2C FRAM Memory 44-Pin TSOP, FM22L16-55-TG