- RS Stock No.:
- 125-3763
- Mfr. Part No.:
- YROTATE-IT-RX23T
- Brand:
- Renesas Electronics
- RS Stock No.:
- 125-3763
- Mfr. Part No.:
- YROTATE-IT-RX23T
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
RX23T Motor Control Reference Design Kit
The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A. It features an intuitive PC GUI to manage the motor speed, display the vector control parameters and provide access to an extensive list of parameters: motor intrinsic parameters and PI coefficients.
40MHz R5F523T5ADFM 32-bit MCU with 64KB Flash memory, 10KB RAM, FPU
Embedded firmware: Sensorless vector control algorithm (Field Oriented Control)
Current detection: Single or Three shunt configuration (10mΩ)
PWM Frequency: 64kHz
Control Loop Speed: 20kHz
Vector Control Loop: 40μs
Isolated USB interface
E1 program/debug connector
Powered via USB or External connector
Operating Temperature Range: -20 to +85°C
Board Dimensions: 128 x 130mm
Tools: e²studio 4.0.2.008, CS+, RXC Toolchain, CC RX version v2.03.00
Embedded firmware: Sensorless vector control algorithm (Field Oriented Control)
Current detection: Single or Three shunt configuration (10mΩ)
PWM Frequency: 64kHz
Control Loop Speed: 20kHz
Vector Control Loop: 40μs
Isolated USB interface
E1 program/debug connector
Powered via USB or External connector
Operating Temperature Range: -20 to +85°C
Board Dimensions: 128 x 130mm
Tools: e²studio 4.0.2.008, CS+, RXC Toolchain, CC RX version v2.03.00
Supplied with
Quick Start Guide, Nanotec DB24S03 BLDC motor, USB cable
Specifications
Attribute | Value |
---|---|
For Use With | 3-Phase Permanent Magnet Motor |
Kit Classification | Evaluation Kit |
Featured Device | RX23T |
Kit Name | YROTATE |
Related links
- Renesas Electronics PWM Controller for ISL8117
- Renesas Electronics RAA223021 Buck Converter for RAA2230114GSP#AA0
- Renesas Electronics Buck Controller
- Renesas Electronics RX MCU Evaluation Board YROTATE-IT-RX220
- Renesas Electronics Buck Regulator for ISL85003A
- Renesas Electronics Evaluation System for Stepping Motor with...
- Renesas Electronics RX23T 24V Motor Control Evaluation System
- AC Motor, Permanent Magnet Motor Intelligent Power Module