- RS Stock No.:
- 125-1092
- Mfr. Part No.:
- TMC2PACK01
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 125-1092
- Mfr. Part No.:
- TMC2PACK01
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Modicon M221 - Optional Cartridges for Logic Controller
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Cartridges for M221 logic controller
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Input Type | Analogue |
Number of Inputs | 2 |
For Use With | Modicon M221C |
Supply Voltage | 0 → 10 V |
Mounting Type | Panel Mount |
Application | Packaging |
Dimensions | 35 x 15 x 41 mm |