- RS Stock No.:
- 125-1031
- Mfr. Part No.:
- NSYTPLS3654A
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 125-1031
- Mfr. Part No.:
- NSYTPLS3654A
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Schneider Spare Parts for Thalassa PLS Enclosures
A range of spare parts for the Schneider Thalassa PLS enclosures.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
Type | Cover |
Length | 540mm |
For Use With | Thalassa PLS Enclosure |
Width | 360mm |
Material | Polycarbonate |
Dimensions | 540 x 360 x 95mm |
Height | 95mm |
Colour | Transparent |
Priced to Clear | Yes |