- RS Stock No.:
- 125-0861
- Mfr. Part No.:
- OT160G30P 1SCA135138R1001
- Brand:
- ABB
9 In stock - FREE next working day delivery available
Added
Price Each
£155.06
(exc. VAT)
£186.07
(inc. VAT)
Units | Per unit |
1 - 4 | £155.06 |
5 - 9 | £147.31 |
10 - 24 | £139.55 |
25 - 49 | £131.80 |
50 + | £124.05 |
- RS Stock No.:
- 125-0861
- Mfr. Part No.:
- OT160G30P 1SCA135138R1001
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
ABB Isolator Switch, With Handle And Shaft, Base Mounting - OT Series - OT160G30P 1SCA135138R1001
Keep a steady hand on your machinery's power supply with this isolator switch from ABB. It lets you safely shut down your main electrical circuit to make conditions safe for equipment maintenance and servicing. Thanks to a simple yet robust design with a black handle and red on/off indicator strip, getting to grips with the unit is child's play. It makes or breaks a circuit almost instantly, so there's little chance of electric shocks catching you off-guard. As it's modular, you can install the unit with its switching mechanism in a position that best suits your setup.
Space-saving dimensions of 130 (H) x 123 (W) x 73mm (D) to maximise panel packing area
Adjustable shaft and mounting feet to speed up installation time and remove the need for special cutting tools
IP65-rated shaft and handle are dust-tight and protected against low-pressure water jets
Adjustable shaft and mounting feet to speed up installation time and remove the need for special cutting tools
IP65-rated shaft and handle are dust-tight and protected against low-pressure water jets
Applications
Power distribution
Motor control centres
Industrial switchboards
Photovoltaic installations
Motor control centres
Industrial switchboards
Photovoltaic installations
In what position should I orientate this isolator switch?
The device is suitable to install in any position, including vertically, horizontally and even on a ceiling.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 160A |
Mounting Type | Base Mounting |
IP Rating | IP20, IP65 |
Power Rating | 132kW |
Voltage Rating | 690V |
Electrical Phase | 1, 3 |
Handle Colour | Black |
Series | OT160G |
Length | 123mm |
Width | 130mm |
Depth | 75mm |
Throw Configuration | Single |
Terminal Type | Lug |
- RS Stock No.:
- 125-0861
- Mfr. Part No.:
- OT160G30P 1SCA135138R1001
- Brand:
- ABB
Related links
- ABB 4P Pole Base Mounting Isolator Switch - 160A Maximum Current IP20
- ABB 3P Pole Screw Mount Switch Disconnector - 250A Maximum Current IP65
- Socomec 3P Pole Isolator Switch - 250A Maximum Current IP20
- ABB 3P Pole Plug In Isolator Switch - 160A Maximum Current IP65
- Socomec 4P Pole Isolator Switch - 250A Maximum Current IP20
- Socomec 4P Pole Wall Mount Switch Disconnector - 250A Maximum Current IP65
- Socomec 3 Pole Wall Mount Switch Disconnector - 250A Maximum Current IP65
- Siemens 4 Pole Fixed Switch Disconnector - 200A Maximum Current IP00, IP20