Pi Supply Case for use with Raspberry Pi & JustBoom DAC HAT, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ in Black
- RS Stock No.:
- 124-9367
- Mfr. Part No.:
- DAC HAT Case
- Brand:
- Pi Supply
Available to back order for despatch when stock is available
Added
Price Each
£13.07
(exc. VAT)
£15.68
(inc. VAT)
Units | Per unit |
1 - 4 | £13.07 |
5 - 9 | £12.98 |
10 + | £12.92 |
- RS Stock No.:
- 124-9367
- Mfr. Part No.:
- DAC HAT Case
- Brand:
- Pi Supply
Legislation and Compliance
Product Details
DAC HAT Case for the Raspberry Pi and JustBoom DAC HAT
The DAC HAT Case is a suitable enclosure for the Raspberry Pi and JustBoom DAC HAT (with or without the Amp stacked on top).
The 2 piece case is easy to use and protects the devices.
For guide see URL : https://www.justboom.co/start/set-up-justboom-dac-hat-and-case/
JustBoom DAC HAT is available here at RS (RS 1228179).
The 2 piece case is easy to use and protects the devices.
For guide see URL : https://www.justboom.co/start/set-up-justboom-dac-hat-and-case/
JustBoom DAC HAT is available here at RS (RS 1228179).
Features:
Supports and protects your JustBoom Amp, DAC HAT, and Raspberry Pi
Easy to open case allows for quick access to your Amp, DAC or Raspberry Pi boards
Smooth black finish that blends in with any audio setup
Leaves all ports accessible
Compatible with the Raspberry Pi 3, 2, and B+
No tools are needed for assembly or disassembly
Designed and made in the UK from high-quality material
4 x rubber feet included
Access to micro-SD port
Supports and protects your JustBoom Amp, DAC HAT, and Raspberry Pi
Easy to open case allows for quick access to your Amp, DAC or Raspberry Pi boards
Smooth black finish that blends in with any audio setup
Leaves all ports accessible
Compatible with the Raspberry Pi 3, 2, and B+
No tools are needed for assembly or disassembly
Designed and made in the UK from high-quality material
4 x rubber feet included
Access to micro-SD port
Contents
Case only.
Specifications
Attribute | Value |
---|---|
For Use With | Raspberry Pi & JustBoom DAC HAT, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ |
Colour | Black |
External Dimensions | 89 x 62 x 40mm |
Related links
- Raspberry Pi Cases
- DesignSpark ABS Case for use with Raspberry Pi 3 B in Black
- Pi Supply JustBoom 24-bit DAC add-on board
- Pi Supply Case for use with JustBoom DAC & Amp Boards Raspberry Pi...
- nVent SCHROFF Metal Case for use with Raspberry Pi 2, Raspberry Pi...
- Pi Supply Case for use with Raspberry Pi & JustBoom Digit HAT...
- Pi Supply Case for use with JustBoom DAC HAT & Amp HAT Raspberry Pi 2
- Pi Supply Polycarbonate Case for use with Raspberry Pi and PoE HAT in Black