- RS Stock No.:
- 124-8269
- Mfr. Part No.:
- A750EK476M1EAAE040
- Brand:
- KEMET
Available to back order for despatch 12/11/2024
Added
Price Each (In a Pack of 10)
£0.206
(exc. VAT)
£0.247
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.206 | £2.06 |
50 - 90 | £0.196 | £1.96 |
100 - 240 | £0.181 | £1.81 |
250 - 490 | £0.169 | £1.69 |
500 + | £0.152 | £1.52 |
*price indicative |
- RS Stock No.:
- 124-8269
- Mfr. Part No.:
- A750EK476M1EAAE040
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET A750 Series
The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Applications
A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 47µF |
Dielectric Material Family | Aluminium |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 40mΩ |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Depth | 8mm |
Maximum Operating Temperature | +105°C |
Height | 8mm |
Dimensions | 6.3 (Dia) x 8mm |
Series | A750 |
Electrolyte Type | Solid |
Ripple Current | 2.9A |
Dissipation Factor | 12% |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Lifetime | 2000h |
Leakage Current | 280 μA |
Diameter | 6.3mm |
- RS Stock No.:
- 124-8269
- Mfr. Part No.:
- A750EK476M1EAAE040
- Brand:
- KEMET
Related links
- Wurth Elektronik 47μF Through Hole Polymer Capacitor, 25V dc
- KEMET 47μF Through Hole Polymer Capacitor, 63V dc
- Kemet 47μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 10μF Through Hole Polymer Capacitor, 25V dc
- KEMET 22μF Through Hole Polymer Capacitor, 25V dc
- KEMET 560μF Through Hole Polymer Capacitor, 25V dc
- CHEMI-CON 56μF Through Hole Polymer Capacitor, 25V dc
- KEMET 100μF Through Hole Polymer Capacitor, 25V dc