- RS Stock No.:
- 124-6495
- Mfr. Part No.:
- BD9E300EFJ-LBE2
- Brand:
- ROHM
285 In stock - FREE next working day delivery available
1935 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 5)
£0.59
(exc. VAT)
£0.71
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.59 | £2.95 |
*price indicative |
- RS Stock No.:
- 124-6495
- Mfr. Part No.:
- BD9E300EFJ-LBE2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 36 V |
Maximum Output Current | 2.5A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.15 MHz |
Package Type | HTSOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 0.85mm |
Length | 4.9mm |
Height | 0.85mm |
Width | 3.9mm |