- RS Stock No.:
- 124-5211
- Mfr. Part No.:
- 1627136
- Brand:
- Phoenix Contact
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£414.42
(exc. VAT)
£497.30
(inc. VAT)
Units | Per unit |
1 - 4 | £414.42 |
5 - 9 | £394.53 |
10 + | £386.65 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-5211
- Mfr. Part No.:
- 1627136
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact EV Charging Cable, 480V AC Voltage Rating, 26kW Power Rating - EV-T2G3PC-3AC32A-4,0M6,0EHBK01 - 1627136
Help your electric vehicle go the extra mile with this EV charging cable from Phoenix Contact. It's a mode-3 type with a connector and plug for charging on the go at public stations. You can use it with type-2 infrastructure charging sockets across the UK and Europe, so it offers wide compatibility. A 26kW power rating and 480V AC voltage rating means it's equipped to handle fast charging.
The ergonomic design makes it comfy to hold and a ribbed rubber handle ensures it's grippy. A 4m cable length means you don't need to pull up close to the charge point. It's spiralled to stop it from becoming a trip hazard or dragging on the ground. This cable has an IP44 rating when plugged in so it stands up to heavy rain in outdoor locations.
The ergonomic design makes it comfy to hold and a ribbed rubber handle ensures it's grippy. A 4m cable length means you don't need to pull up close to the charge point. It's spiralled to stop it from becoming a trip hazard or dragging on the ground. This cable has an IP44 rating when plugged in so it stands up to heavy rain in outdoor locations.
Features & Benefits
• Lifespan of at least 10,000 plugging cycles for long-term reliability
• Corrosion-resistant and conductive silver-plated contacts efficiently recharge the battery
• Meets IEC 62196-2 standard for EV plugs, so you can be sure it's safe and performs well
• Wide operating temperature range between -40°C and +50°C for use in demanding environments
• Corrosion-resistant and conductive silver-plated contacts efficiently recharge the battery
• Meets IEC 62196-2 standard for EV plugs, so you can be sure it's safe and performs well
• Wide operating temperature range between -40°C and +50°C for use in demanding environments
Phoenix Contact Electric Vehicle Connectors
Specifications
Attribute | Value |
---|---|
EV Charging Cable Type | Type 2 to Type 2 |
Cable Length | 4m |
Current Rating | 32 A |
Phase | Three Phase |
Terminated/Unterminated | Terminated |
Voltage Rating | 480 V ac |
Cross Sectional Area | 1 x 0.5 mm², 5 x 6 mm² |
EV Charging Mode | Mode 3 |
IP Rating | IP44, IP56 |
Sheath Colour | Black |
Outer Diameter | 17mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Power Rating | 26kW |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature Range | +50°C |
Standards Met | IEC 62196-2 |
Insulation Material | TPE-U |
- RS Stock No.:
- 124-5211
- Mfr. Part No.:
- 1627136
- Brand:
- Phoenix Contact
Related links
- HARTING 32 A Mode 3 EV Charging Cable 5m
- ABB 32 A Mode 3 EV Charging Cable 7m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- HARTING 32 A Mode 3 EV Charging Cable 7.5m
- HARTING 20 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 7m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 10m