- RS Stock No.:
- 124-2919
- Mfr. Part No.:
- MFS1/4CC49R9F
- Brand:
- KOA
260 In stock - FREE next working day delivery available
1160 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Bag of 20)
£0.158
(exc. VAT)
£0.19
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 180 | £0.158 | £3.16 |
200 - 480 | £0.149 | £2.98 |
500 - 980 | £0.14 | £2.80 |
1000 - 1980 | £0.13 | £2.60 |
2000 + | £0.118 | £2.36 |
*price indicative |
- RS Stock No.:
- 124-2919
- Mfr. Part No.:
- MFS1/4CC49R9F
- Brand:
- KOA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Film Resistor, 0.25 W, 1% (1/8W Type), MFS1/4C Series
The MF series metal film fixed resistor from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead-free terminations, MF through hole resistors are ideal for general purpose use and also suitable in automatic placement machines. These semi-precision through hole resistors have an operating temperature range of -55°C to +155°C
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 49.9Ω |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MFS |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- KOA 499kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC4993F
- KOA 499Ω Metal Film Resistor 0.25W ±1% MFS1/4CC4990F
- KOA 180kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1803F
- KOA 49.9kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC4992F
- KOA 56kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A5602F
- KOA 49.9Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A49R9F
- KOA 47Ω Metal Film Resistor 0.25W ±1% MFS1/4CC47R0F
- KOA 4.99kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC4991F