Renesas Electronics R5F11768GSP#30, 16bit RL78 Microcontroller, RL78/I1D, 24MHz, 8 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 124-0424
- Mfr. Part No.:
- R5F11768GSP#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 124-0424
- Mfr. Part No.:
- R5F11768GSP#30
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RL78/I1D, 16-Bit Microcontrollers, Renesas Electronics
The RL78/I1D devices are 16-bit microcontrollers from the RL78 family that offer high performance for applications where low power consumption is key. Comprehensive power-saving modes mean that standby consumption of 0.7 μA can be achieved. RL78/I1D devices feature a set of enhanced peripherals that tailor them to sensor/detector applications. Peripherals include a 12-bit analogue-to-digital converter (ADC), operational amplifiers and window comparators.
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | RL78/I1D |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 8 kB |
Maximum Frequency | 24MHz |
RAM Size | 700 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
Dimensions | 6.5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
ADCs | 1 (6 x 12 bit) |
Length | 6.5mm |
Maximum Operating Temperature | +105 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Width | 4.4mm |
Instruction Set Architecture | CISC |
Height | 1.15mm |
- RS Stock No.:
- 124-0424
- Mfr. Part No.:
- R5F11768GSP#30
- Brand:
- Renesas Electronics